Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358MX/NOPB

DigiKey Part Number
LM358MX/NOPBTR-ND - Tape & Reel (TR)
LM358MX/NOPBCT-ND - Cut Tape (CT)
LM358MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358MX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258DRTexas Instruments20 960296-14591-1-ND0,19000 KčSimilar
LM2904AVQDRTexas Instruments63 430296-39003-1-ND0,48000 KčSimilar
BA2904SF-E2Rohm Semiconductor2 402BA2904SF-E2CT-ND0,54000 KčSimilar
BA3472F-E2Rohm Semiconductor1 076BA3472F-E2CT-ND1,91000 KčSimilar
LM2904AYDTSTMicroelectronics3 999497-11014-1-ND0,31000 KčSimilar
In-Stock: 4 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,92700 Kč119,27 Kč
2510,72560 Kč268,14 Kč
1009,40290 Kč940,29 Kč
2508,77044 Kč2 192,61 Kč
5008,38996 Kč4 194,98 Kč
1 0008,07688 Kč8 076,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,74608 Kč19 365,20 Kč
5 0007,54681 Kč37 734,05 Kč
7 5007,44695 Kč55 852,12 Kč
12 5007,33638 Kč91 704,75 Kč
17 5007,27173 Kč127 255,27 Kč
25 0007,20961 Kč180 240,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč