LM358APW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7 314
Unit Price: 5,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 159
Unit Price: 13,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 120
Unit Price: 11,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 276
Unit Price: 25,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 592
Unit Price: 9,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 230
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 968
Unit Price: 3,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 500
Unit Price: 4,17000 Kč
Datasheet

Similar


onsemi
In Stock: 49 632
Unit Price: 5,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 859
Unit Price: 6,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 166
Unit Price: 6,05000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358APW

DigiKey Part Number
296-47190-ND
Manufacturer
Manufacturer Product Number
LM358APW
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358APWRTexas Instruments7 314296-18456-1-ND5,84000 KčMFR Recommended
BA2904SFV-E2Rohm Semiconductor1 159BA2904SFV-E2CT-ND13,14000 KčSimilar
BA4580RFVT-E2Rohm Semiconductor120BA4580RFVT-E2CT-ND11,47000 KčSimilar
LM258APTSTMicroelectronics17 276497-6432-1-ND25,86000 KčSimilar
LM258PTSTMicroelectronics7 592497-7815-1-ND9,18000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types