
LM358APT | |
|---|---|
DigiKey Part Number | 497-5367-2-ND - Tape & Reel (TR) 497-5367-1-ND - Cut Tape (CT) 497-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358APT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358APT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904SFV-E2 | Rohm Semiconductor | 1 159 | BA2904SFV-E2CT-ND | 13,14000 Kč | Similar |
| BA4558FVT-GE2 | Rohm Semiconductor | 2 985 | BA4558FVT-GE2CT-ND | 7,93000 Kč | Similar |
| BA4560FVT-GE2 | Rohm Semiconductor | 2 600 | BA4560FVT-GE2CT-ND | 20,02000 Kč | Similar |
| BA4560YFV-MGE2 | Rohm Semiconductor | 451 | BA4560YFV-MGE2CT-ND | 13,35000 Kč | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 3,97080 Kč | 99,27 Kč |
| 100 | 3,41820 Kč | 341,82 Kč |
| 250 | 3,15168 Kč | 787,92 Kč |
| 500 | 2,99152 Kč | 1 495,76 Kč |
| 1 000 | 2,85950 Kč | 2 859,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,66158 Kč | 10 646,32 Kč |
| 8 000 | 2,58796 Kč | 20 703,68 Kč |
| 12 000 | 2,55111 Kč | 30 613,32 Kč |
| 20 000 | 2,51027 Kč | 50 205,40 Kč |
| 28 000 | 2,48641 Kč | 69 619,48 Kč |
| 40 000 | 2,46344 Kč | 98 537,60 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

