
LM358APWR | |
|---|---|
DigiKey Part Number | 296-18456-2-ND - Tape & Reel (TR) 296-18456-1-ND - Cut Tape (CT) 296-18456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358APWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 25 | 3,49440 Kč | 87,36 Kč |
| 100 | 2,99540 Kč | 299,54 Kč |
| 250 | 2,75840 Kč | 689,60 Kč |
| 500 | 2,61568 Kč | 1 307,84 Kč |
| 1 000 | 2,49821 Kč | 2 498,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,40139 Kč | 4 802,78 Kč |
| 4 000 | 2,32182 Kč | 9 287,28 Kč |
| 6 000 | 2,28193 Kč | 13 691,58 Kč |
| 10 000 | 2,23776 Kč | 22 377,60 Kč |
| 14 000 | 2,21193 Kč | 30 967,02 Kč |
| 20 000 | 2,18711 Kč | 43 742,20 Kč |
| 50 000 | 2,13364 Kč | 106 682,00 Kč |
| 100 000 | 2,10142 Kč | 210 142,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

