
LM2904M8-13 | |
|---|---|
DigiKey Part Number | LM2904M8-13DITR-ND - Tape & Reel (TR) LM2904M8-13DICT-ND - Cut Tape (CT) LM2904M8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904M8-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358PWRG4-JF | Texas Instruments | 19 979 | 296-LM358PWRG4-JFCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| 25 | 2,06880 Kč | 51,72 Kč |
| 100 | 1,75600 Kč | 175,60 Kč |
| 250 | 1,60588 Kč | 401,47 Kč |
| 500 | 1,51578 Kč | 757,89 Kč |
| 1 000 | 1,44153 Kč | 1 441,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,36286 Kč | 3 407,15 Kč |
| 5 000 | 1,31552 Kč | 6 577,60 Kč |
| 7 500 | 1,29182 Kč | 9 688,65 Kč |
| 12 500 | 1,26554 Kč | 15 819,25 Kč |
| 17 500 | 1,25020 Kč | 21 878,50 Kč |
| 25 000 | 1,23542 Kč | 30 885,50 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

