
LM358PT | |
|---|---|
DigiKey Part Number | 497-6455-2-ND - Tape & Reel (TR) 497-6455-1-ND - Cut Tape (CT) 497-6455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358PT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PT Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4558FVT-GE2 | Rohm Semiconductor | 2 985 | BA4558FVT-GE2CT-ND | 7,93000 Kč | Similar |
| BA4560FVT-GE2 | Rohm Semiconductor | 2 600 | BA4560FVT-GE2CT-ND | 20,02000 Kč | Similar |
| BA4560YFV-MGE2 | Rohm Semiconductor | 451 | BA4560YFV-MGE2CT-ND | 13,35000 Kč | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | 11,47000 Kč | Similar |
| LM2904PWR | Texas Instruments | 25 454 | 296-9529-1-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,19200 Kč | 41,92 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 100 | 3,19510 Kč | 319,51 Kč |
| 250 | 2,94396 Kč | 735,99 Kč |
| 500 | 2,79296 Kč | 1 396,48 Kč |
| 1 000 | 2,66846 Kč | 2 668,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,48155 Kč | 9 926,20 Kč |
| 8 000 | 2,41204 Kč | 19 296,32 Kč |
| 12 000 | 2,37727 Kč | 28 527,24 Kč |
| 20 000 | 2,33873 Kč | 46 774,60 Kč |
| 28 000 | 2,31620 Kč | 64 853,60 Kč |
| 40 000 | 2,29454 Kč | 91 781,60 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

