LM324PWRG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 263 245
Unit Price: 6,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 137
Unit Price: 39,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 176
Unit Price: 27,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 317
Unit Price: 35,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 090
Unit Price: 31,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 037
Unit Price: 24,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 51 892
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 3 652
Unit Price: 9,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 120 523
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 6 440
Unit Price: 9,24000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324PWRG4

DigiKey Part Number
296-31664-2-ND - Tape & Reel (TR)
296-31664-1-ND - Cut Tape (CT)
296-31664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324PWRG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,89933 Kč7 798,66 Kč
4 0003,78043 Kč15 121,72 Kč
6 0003,72088 Kč22 325,28 Kč
10 0003,65489 Kč36 548,90 Kč
14 0003,61634 Kč50 628,76 Kč
20 0003,57925 Kč71 585,00 Kč
50 0003,49940 Kč174 970,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,89933 Kč
Unit Price with VAT:4,71819 Kč