LM2902DTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 134
Unit Price: 68,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 993
Unit Price: 68,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,76807 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 567
Unit Price: 7,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 037
Unit Price: 25,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 100 395
Unit Price: 8,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 400
Unit Price: 5,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 173
Unit Price: 12,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 49,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 000
Unit Price: 5,93277 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 649
Unit Price: 17,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: 11,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 799
Unit Price: 19,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 527
Unit Price: 8,34000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902DTBG

DigiKey Part Number
LM2902DTBG-ND
Manufacturer
Manufacturer Product Number
LM2902DTBG
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902DTBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
32 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
90 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADTL084ARUZAnalog Devices Inc.1 134505-ADTL084ARUZ-ND68,41000 KčSimilar
ADTL084ARUZ-REELAnalog Devices Inc.4 993ADTL084ARUZ-REELCT-ND68,41000 KčSimilar
AS324GTR-E1Diodes Incorporated0AS324GTR-E1-ND8,76807 KčSimilar
AS324GTR-G1Diodes Incorporated3 56731-AS324GTR-G1CT-ND7,30000 KčSimilar
BA2902FV-E2Rohm Semiconductor1 037BA2902FV-E2CT-ND25,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types