LM2904DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 795
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 436
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 478
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 483
Unit Price: 16,59000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 714
Unit Price: 192,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 939
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 402
Unit Price: 13,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7
Unit Price: 3,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 999
Unit Price: 7,56000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 085
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 59 585
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 957
Unit Price: 14,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 132
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 16 340
Unit Price: 5,67000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904DE4

DigiKey Part Number
296-52892-ND
Manufacturer
Manufacturer Product Number
LM2904DE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904DE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904M/NOPBTexas Instruments3 795LM2904MNS/NOPB-ND24,36000 KčSimilar
LM2904MX/NOPBTexas Instruments6 436LM2904MX/NOPBCT-ND21,00000 KčSimilar
LM358AM/NOPBTexas Instruments4 478LM358AMNS/NOPB-ND21,63000 KčSimilar
LM358AMX/NOPBTexas Instruments4 483LM358AMX/NOPBCT-ND16,59000 KčSimilar
AD8022ARZ-REEL7Analog Devices Inc.1 714AD8022ARZ-REEL7CT-ND192,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types