
LM2904DT | |
|---|---|
DigiKey Part Number | 497-1561-2-ND - Tape & Reel (TR) 497-1561-1-ND - Cut Tape (CT) 497-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904DT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1 589 | 505-ADA4062-2ARZ-ND | 2,63000 Kč | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12 639 | ADA4062-2ARZ-R7CT-ND | 2,63000 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 4,13000 Kč | Similar |
| BA10358FJ-GE2 | Rohm Semiconductor | 1 987 | BA10358FJ-GE2CT-ND | 0,42000 Kč | Similar |
| BA2904SF-E2 | Rohm Semiconductor | 2 402 | BA2904SF-E2CT-ND | 0,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,03588 Kč | 5 089,70 Kč |
| 5 000 | 1,96974 Kč | 9 848,70 Kč |
| 7 500 | 1,93663 Kč | 14 524,73 Kč |
| 12 500 | 1,89993 Kč | 23 749,12 Kč |
| 17 500 | 1,87847 Kč | 32 873,22 Kč |
| 25 000 | 1,85784 Kč | 46 446,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









