MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM258AMDREPG4 | |
|---|---|
DigiKey Part Number | LM258AMDREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM258AMDREPG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258AMDREPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,69923 Kč | 49 248,07 Kč |
| 5 000 | 19,27289 Kč | 96 364,45 Kč |
| 7 500 | 19,05944 Kč | 142 945,80 Kč |
| Unit Price without VAT: | 19,69923 Kč |
|---|---|
| Unit Price with VAT: | 23,83607 Kč |








