Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4558YF-MGE2

DigiKey Part Number
BA4558YF-MGE2TR-ND - Tape & Reel (TR)
BA4558YF-MGE2CT-ND - Cut Tape (CT)
BA4558YF-MGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4558YF-MGE2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4558YF-MGE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 973
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,74300 Kč97,43 Kč
258,74360 Kč218,59 Kč
1007,63280 Kč763,28 Kč
2507,10488 Kč1 776,22 Kč
5006,78614 Kč3 393,07 Kč
1 0006,52366 Kč6 523,66 Kč
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč