BA4560FJ-GE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 843
Unit Price: 1,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 998
Unit Price: 1,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 797
Unit Price: 1,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: 1,39000 Kč
Datasheet

Similar


onsemi
In Stock: 11 413
Unit Price: 0,22000 Kč
Datasheet

Similar


onsemi
In Stock: 9 465
Unit Price: 0,22000 Kč
Datasheet

Similar


onsemi
In Stock: 8 947
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 7 885
Unit Price: 0,19000 Kč
Datasheet

Similar


onsemi
In Stock: 7 626
Unit Price: 0,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 34 290
Unit Price: 0,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 652
Unit Price: 1,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 713
Unit Price: 1,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 652
Unit Price: 0,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 1,83000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560FJ-GE2

DigiKey Part Number
BA4560FJ-GE2TR-ND - Tape & Reel (TR)
BA4560FJ-GE2CT-ND - Cut Tape (CT)
BA4560FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4560FJ-GE2
Description
IC OPAMP GP 2 CIRCUIT SOP8J
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BA4560FJ-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes