Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DR2G

DigiKey Part Number
LM358DR2GOSTR-ND - Tape & Reel (TR)
LM358DR2GOSCT-ND - Cut Tape (CT)
LM358DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
800µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4062-2ARZAnalog Devices Inc.1 577505-ADA4062-2ARZ-ND11,26000 KčSimilar
ADA4062-2ARZ-R7Analog Devices Inc.12 639ADA4062-2ARZ-R7CT-ND11,26000 KčSimilar
ADA4062-2BRZAnalog Devices Inc.45ADA4062-2BRZ-ND17,71000 KčSimilar
LF353MTexas Instruments40296-43525-5-ND8,35000 KčSimilar
LM258DRTexas Instruments19 508296-14591-1-ND0,91000 KčSimilar
In-Stock: 39 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,42000 Kč34,20 Kč
253,02000 Kč75,50 Kč
1002,57980 Kč257,98 Kč
2502,37000 Kč592,50 Kč
5002,24446 Kč1 122,23 Kč
1 0002,14082 Kč2 140,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,97218 Kč4 930,45 Kč
5 0001,90815 Kč9 540,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč