
LM393DT | |
|---|---|
DigiKey Part Number | 497-1593-2-ND - Tape & Reel (TR) 497-1593-1-ND - Cut Tape (CT) 497-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 Kč | 4,11 Kč |
| 10 | 2,83300 Kč | 28,33 Kč |
| 25 | 2,48840 Kč | 62,21 Kč |
| 100 | 2,12300 Kč | 212,30 Kč |
| 250 | 1,94804 Kč | 487,01 Kč |
| 500 | 1,84250 Kč | 921,25 Kč |
| 1 000 | 1,75524 Kč | 1 755,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,66322 Kč | 4 158,05 Kč |
| 5 000 | 1,60778 Kč | 8 038,90 Kč |
| 7 500 | 1,58002 Kč | 11 850,15 Kč |
| 12 500 | 1,54926 Kč | 19 365,75 Kč |
| 17 500 | 1,53127 Kč | 26 797,22 Kč |
| 25 000 | 1,51399 Kč | 37 849,75 Kč |
| 62 500 | 1,47675 Kč | 92 296,88 Kč |
| 125 000 | 1,45432 Kč | 181 790,00 Kč |
| Unit Price without VAT: | 4,11000 Kč |
|---|---|
| Unit Price with VAT: | 4,97310 Kč |









