
497-17565-KIT | |
|---|---|
DigiKey Part Number | 497-17565-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 497-17565-KIT |
Description | 50 PIECES ASSORTED KIT |
Customer Reference | |
Detailed Description | Integrated Circuit Kit 50 Pieces (10 Values - 5 Each) |
Category | Part Status Active |
Manufacturer STMicroelectronics | Quantity 50 Pieces (10 Values - 5 Each) |
Packaging Case | Kit Contents ESDALC6V1-1, L78L33, LM293, LM358, LM393, M95M02, STPS3H100, TL074, ULN2803, ULN2003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,33000 Kč | 823,33 Kč |
| 10 | 670,36100 Kč | 6 703,61 Kč |
| 25 | 632,18240 Kč | 15 804,56 Kč |
| 100 | 590,21180 Kč | 59 021,18 Kč |
| 250 | 570,20740 Kč | 142 551,85 Kč |
| Unit Price without VAT: | 823,33000 Kč |
|---|---|
| Unit Price with VAT: | 996,22930 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ULN2803A | TRANS 8NPN DARL 50V 0.5A 18DIP | 5 |
| ULN2003D1013TR | IC PWR RELAY 7NPN 1:1 16SO | 5 |
| LM358DT | IC OPAMP GP 2 CIRCUIT 8SOIC | 5 |
| LM393DT | IC COMPARATOR 2 GEN PUR 8SOIC | 5 |
| M95M02-DRMN6TP | IC EEPROM 2MBIT SPI 5MHZ 8SOIC | 5 |








