
ULN2003D1013TR | |
|---|---|
DigiKey Part Number | 497-2345-2-ND - Tape & Reel (TR) 497-2345-1-ND - Cut Tape (CT) 497-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003D1013TR |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003D1013TR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-SO |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,58080 Kč | 139,52 Kč |
| 100 | 4,83010 Kč | 483,01 Kč |
| 250 | 4,47308 Kč | 1 118,27 Kč |
| 500 | 4,25744 Kč | 2 128,72 Kč |
| 1 000 | 4,08017 Kč | 4 080,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89272 Kč | 9 731,80 Kč |
| 5 000 | 3,77977 Kč | 18 898,85 Kč |
| 7 500 | 3,72323 Kč | 27 924,22 Kč |
| 12 500 | 3,66054 Kč | 45 756,75 Kč |
| 17 500 | 3,62392 Kč | 63 418,60 Kč |
| 25 000 | 3,58871 Kč | 89 717,75 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |













