Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833MX/NOPB

DigiKey Part Number
LM833MX/NOPBTR-ND - Tape & Reel (TR)
LM833MX/NOPBCT-ND - Cut Tape (CT)
LM833MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM833MX/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM833MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,66700 Kč106,67 Kč
259,57520 Kč239,38 Kč
1008,37610 Kč837,61 Kč
2507,80704 Kč1 951,76 Kč
5007,46352 Kč3 731,76 Kč
1 0007,18090 Kč7 180,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,88239 Kč17 205,97 Kč
5 0006,70248 Kč33 512,40 Kč
7 5006,61238 Kč49 592,85 Kč
12 5006,51254 Kč81 406,75 Kč
17 5006,45422 Kč112 948,85 Kč
25 0006,39810 Kč159 952,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč