
SN74HCS125DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS125DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS125DYYRCT-ND - Cut Tape (CT) 296-SN74HCS125DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125DYYR |
Description | IC BUFF 2V/6V 14-SOT-23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125DYYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Number of Elements 4 | Supplier Device Package 14-SOT-23-THIN |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 250 | 2,23756 Kč | 559,39 Kč |
| 500 | 2,11828 Kč | 1 059,14 Kč |
| 1 000 | 2,02001 Kč | 2 020,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89850 Kč | 5 695,50 Kč |
| 6 000 | 1,83901 Kč | 11 034,06 Kč |
| 9 000 | 1,80923 Kč | 16 283,07 Kč |
| 15 000 | 1,77626 Kč | 26 643,90 Kč |
| 21 000 | 1,75696 Kč | 36 896,16 Kč |
| 30 000 | 1,73842 Kč | 52 152,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









