
M93C66-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8660-2-ND - Tape & Reel (TR) 497-8660-1-ND - Cut Tape (CT) 497-8660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C66-WMN6TP |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-WMN6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C66-RMN3TP/K | STMicroelectronics | 15 075 | 497-14435-1-ND | 6,11000 Kč | Similar |
| M93C76-RMN3TP/K | STMicroelectronics | 3 809 | 497-14437-1-ND | 6,66000 Kč | Similar |
| 93LC66C-E/SN | Microchip Technology | 860 | 93LC66C-E/SN-ND | 3,92000 Kč | Upgrade |
| 93AA66C-I/SN | Microchip Technology | 1 858 | 93AA66C-I/SN-ND | 3,19000 Kč | Similar |
| 93AA66CT-I/SN | Microchip Technology | 2 979 | 93AA66CT-I/SNCT-ND | 3,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,43840 Kč | 271,92 Kč |
| 100 | 5,32720 Kč | 532,72 Kč |
| 250 | 5,17560 Kč | 1 293,90 Kč |
| 500 | 5,06052 Kč | 2 530,26 Kč |
| 1 000 | 4,94440 Kč | 4 944,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,79124 Kč | 11 978,10 Kč |
| 5 000 | 4,67575 Kč | 23 378,75 Kč |
| 7 500 | 4,60853 Kč | 34 563,97 Kč |
| 12 500 | 4,52436 Kč | 56 554,50 Kč |
| 17 500 | 4,46931 Kč | 78 212,93 Kč |
| 25 000 | 4,41135 Kč | 110 283,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


