EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66C-E/SN

DigiKey Part Number
93LC66C-E/SN-ND
Manufacturer
Manufacturer Product Number
93LC66C-E/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66C-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
3 MHz
Packaging
Tube
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8, 256 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
258,81920 Kč220,48 Kč
1008,60920 Kč860,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč