
LM833M | |
|---|---|
DigiKey Part Number | 296-LM833M-ND |
Manufacturer | |
Manufacturer Product Number | LM833M |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM833M Models |
Category | Current - Supply 5mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833DR2G | onsemi | 24 940 | LM833DR2GOSCT-ND | 2,09000 Kč | Direct |
| AS358MTR-G1 | Diodes Incorporated | 12 427 | AS358MTR-G1DICT-ND | 0,89000 Kč | Similar |
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 7,10000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 4,76000 Kč | Similar |
| LM833DT | STMicroelectronics | 15 332 | 497-1597-1-ND | 2,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 95 | 24,46600 Kč | 2 324,27 Kč |
| 190 | 23,34979 Kč | 4 436,46 Kč |
| 285 | 22,78982 Kč | 6 495,10 Kč |
| 570 | 21,96907 Kč | 12 522,37 Kč |
| 1 045 | 21,37114 Kč | 22 332,84 Kč |
| 2 565 | 20,65319 Kč | 52 975,43 Kč |
| 5 035 | 20,22139 Kč | 101 814,70 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

