Similar
Similar
Similar
Similar
Similar

LF347D | |
|---|---|
DigiKey Part Number | 296-7137-5-ND |
Manufacturer | |
Manufacturer Product Number | LF347D |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF347D Models |
Category | Current - Supply 8mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347DR | Texas Instruments | 10 410 | 296-7137-1-ND | 10,71000 Kč | MFR Recommended |
| LF347M/NOPB | Texas Instruments | 0 | LF347M/NOPB-ND | 65,09000 Kč | Similar |
| LF347MX/NOPB | Texas Instruments | 13 261 | 296-47330-1-ND | 50,82000 Kč | Similar |
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 26,04000 Kč | Similar |
| LF347DT | STMicroelectronics | 11 701 | 497-LF347DTCT-ND | 17,85000 Kč | Similar |




