J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347MX/NOPB

DigiKey Part Number
296-47330-2-ND - Tape & Reel (TR)
296-47330-1-ND - Cut Tape (CT)
296-47330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF347MX/NOPB
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF347MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
7.2mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF347BDRTexas Instruments5 125296-31645-1-ND16,80000 KčSimilar
ADA4000-4ARZAnalog Devices Inc.33505-ADA4000-4ARZ-ND152,66000 KčSimilar
ADA4000-4ARZ-R7Analog Devices Inc.1 012ADA4000-4ARZ-R7CT-ND152,66000 KčSimilar
LF247DTSTMicroelectronics14 142497-15609-1-ND26,04000 KčSimilar
LF347DTSTMicroelectronics11 701497-LF347DTCT-ND17,85000 KčSimilar
In-Stock: 13 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,75400 Kč377,54 Kč
2534,47040 Kč861,76 Kč
10030,86080 Kč3 086,08 Kč
25029,13768 Kč7 284,42 Kč
50028,33596 Kč14 167,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,34224 Kč65 855,60 Kč
5 00025,79852 Kč128 992,60 Kč
7 50025,52626 Kč191 446,95 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč