
ADA4000-4ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4000-4ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4000-4ARZ |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4000-4ARZ Models |
Category | Current - Supply 1.35mA (x4 Channels) |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 1,05000 Kč | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38140 Kč | Similar |
| LF347DT | STMicroelectronics | 11 701 | 497-LF347DTCT-ND | 0,72000 Kč | Similar |
| LM324AM/NOPB | Texas Instruments | 1 272 | LM324AMNS/NOPB-ND | 1,33000 Kč | Similar |
| LM3900D | Rochester Electronics, LLC | 14 690 | 2156-LM3900D-ND | 1,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 56 | 102,88268 Kč | 5 761,43 Kč |
| 112 | 98,68500 Kč | 11 052,72 Kč |
| 280 | 94,25104 Kč | 26 390,29 Kč |
| 504 | 91,95167 Kč | 46 343,64 Kč |
| 1 008 | 89,68583 Kč | 90 403,32 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |


