Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3900D

DigiKey Part Number
296-9564-5-ND
Manufacturer
Manufacturer Product Number
LM3900D
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3900D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
30 nA
Current - Supply
6.2mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 311
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,54400 Kč215,44 Kč
5018,32280 Kč916,14 Kč
10017,32540 Kč1 732,54 Kč
25016,27176 Kč4 067,94 Kč
50015,63596 Kč7 817,98 Kč
1 00015,11268 Kč15 112,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč

Other Suppliers on DigiKey

13 389In Stock
Ships from Rochester Electronics, LLC