
ADA4077-4ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4077-4ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4077-4ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-4ARZ Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 400µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 400 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 187,32300 Kč | 1 873,23 Kč |
| 56 | 165,35554 Kč | 9 259,91 Kč |
| 112 | 159,11232 Kč | 17 820,58 Kč |
| 280 | 152,51896 Kč | 42 705,31 Kč |
| 504 | 149,10121 Kč | 75 147,01 Kč |
| 1 008 | 145,73258 Kč | 146 898,44 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |



