
TL084ACDT | |
|---|---|
DigiKey Part Number | 497-2215-2-ND - Tape & Reel (TR) 497-2215-1-ND - Cut Tape (CT) 497-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084ACDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084ACDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 152,66000 Kč | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1 012 | ADA4000-4ARZ-R7CT-ND | 152,66000 Kč | Similar |
| LF347BDR | Texas Instruments | 5 125 | 296-31645-1-ND | 16,80000 Kč | Similar |
| LM248DR | Texas Instruments | 8 782 | 296-29903-1-ND | 9,66000 Kč | Similar |
| LM348DR | Texas Instruments | 196 717 | 296-14600-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,34880 Kč | 208,72 Kč |
| 100 | 7,28840 Kč | 728,84 Kč |
| 250 | 6,77900 Kč | 1 694,75 Kč |
| 500 | 6,47284 Kč | 3 236,42 Kč |
| 1 000 | 6,22045 Kč | 6 220,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,95419 Kč | 14 885,47 Kč |
| 5 000 | 5,79364 Kč | 28 968,20 Kč |
| 7 500 | 5,71325 Kč | 42 849,38 Kč |
| 12 500 | 5,62417 Kč | 70 302,12 Kč |
| 17 500 | 5,57210 Kč | 97 511,75 Kč |
| 25 000 | 5,52205 Kč | 138 051,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

