
LM348DR | |
|---|---|
DigiKey Part Number | 296-14600-2-ND - Tape & Reel (TR) 296-14600-1-ND - Cut Tape (CT) 296-14600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM348DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM348DR Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 250 | 4,63384 Kč | 1 158,46 Kč |
| 500 | 4,41168 Kč | 2 205,84 Kč |
| 1 000 | 4,22837 Kč | 4 228,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03523 Kč | 10 088,08 Kč |
| 5 000 | 3,91873 Kč | 19 593,65 Kč |
| 7 500 | 3,86041 Kč | 28 953,08 Kč |
| 12 500 | 3,79577 Kč | 47 447,12 Kč |
| 17 500 | 3,75801 Kč | 65 765,18 Kč |
| 25 000 | 3,72167 Kč | 93 041,75 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


