
TL084BCDT | |
|---|---|
DigiKey Part Number | 497-8066-2-ND - Tape & Reel (TR) 497-8066-1-ND - Cut Tape (CT) 497-8066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084BCDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084BCDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,32700 Kč | 443,27 Kč |
| 25 | 40,55120 Kč | 1 013,78 Kč |
| 100 | 36,40000 Kč | 3 640,00 Kč |
| 250 | 34,42244 Kč | 8 605,61 Kč |
| 500 | 33,22934 Kč | 16 614,67 Kč |
| 1 000 | 32,24768 Kč | 32 247,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,92916 Kč | 84 822,90 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


