Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324EDR2G

DigiKey Part Number
LM324EDR2GOSTR-ND - Tape & Reel (TR)
LM324EDR2GOSCT-ND - Cut Tape (CT)
LM324EDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324EDR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324EDR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,68300 Kč46,83 Kč
254,15760 Kč103,94 Kč
1003,58020 Kč358,02 Kč
2503,30424 Kč826,06 Kč
5003,13794 Kč1 568,97 Kč
1 0003,00103 Kč3 001,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,85648 Kč7 141,20 Kč
5 0002,76934 Kč13 846,70 Kč
7 5002,72571 Kč20 442,83 Kč
12 5002,67740 Kč33 467,50 Kč
17 5002,64913 Kč46 359,78 Kč
25 0002,62196 Kč65 549,00 Kč
62 5002,56347 Kč160 216,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč