
T93YB102KT20 | |
|---|---|
DigiKey Part Number | T93YB-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93YB102KT20 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB102KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T93YA102KT20 | Vishay Sfernice | 597 | T93YA-1.0K-ND | 1,88000 Kč | Parametric Equivalent |
| M64W102KB40 | Vishay Spectrol | 193 | SP064W-1.0K-ND | 2,56000 Kč | Parametric Equivalent |
| M64Y102KB40 | Vishay Spectrol | 222 | SP064Y-1.0K-ND | 2,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 33,55600 Kč | 335,56 Kč |
| 25 | 31,18320 Kč | 779,58 Kč |
| 50 | 29,48560 Kč | 1 474,28 Kč |
| 100 | 27,87750 Kč | 2 787,75 Kč |
| 250 | 25,87416 Kč | 6 468,54 Kč |
| 500 | 24,44932 Kč | 12 224,66 Kč |
| 1 000 | 23,09851 Kč | 23 098,51 Kč |
| 5 000 | 20,23288 Kč | 101 164,40 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |




