
M64W102KB40 | |
|---|---|
DigiKey Part Number | SP064W-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | M64W102KB40 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64W102KB40 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M64Y102KB40 | Vishay Spectrol | 222 | SP064Y-1.0K-ND | 67,78000 Kč | Parametric Equivalent |
| T93YA102KT20 | Vishay Sfernice | 597 | T93YA-1.0K-ND | 45,67000 Kč | Parametric Equivalent |
| T93YB102KT20 | Vishay Sfernice | 118 | T93YB-1.0K-ND | 40,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 51,93000 Kč | 519,30 Kč |
| 25 | 48,24280 Kč | 1 206,07 Kč |
| 50 | 45,61520 Kč | 2 280,76 Kč |
| 200 | 40,74955 Kč | 8 149,91 Kč |
| 400 | 38,50238 Kč | 15 400,95 Kč |
| 600 | 37,24305 Kč | 22 345,83 Kč |
| 1 000 | 35,71192 Kč | 35 711,92 Kč |
| 5 000 | 31,27637 Kč | 156 381,85 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

