
LM324EDR2G | |
|---|---|
DigiKey Part Number | LM324EDR2GOSTR-ND - Tape & Reel (TR) LM324EDR2GOSCT-ND - Cut Tape (CT) LM324EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324EDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324EDR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 90 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347BDR | Texas Instruments | 5 125 | 296-31645-1-ND | 16,80000 Kč | Similar |
| LM124DRG4 | Texas Instruments | 1 244 | 296-30210-1-ND | 19,32000 Kč | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | 67,40000 Kč | Similar |
| LM224DT | STMicroelectronics | 2 820 | 497-2972-1-ND | 7,98000 Kč | Similar |
| LM248DR | Texas Instruments | 8 782 | 296-29903-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 250 | 3,40336 Kč | 850,84 Kč |
| 500 | 3,23202 Kč | 1 616,01 Kč |
| 1 000 | 3,09091 Kč | 3 090,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85648 Kč | 7 141,20 Kč |
| 5 000 | 2,76934 Kč | 13 846,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



