
TL084AIDT | |
|---|---|
DigiKey Part Number | 497-4752-2-ND - Tape & Reel (TR) 497-4752-1-ND - Cut Tape (CT) 497-4752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084AIDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084AIDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 100 | 12,16620 Kč | 1 216,62 Kč |
| 250 | 11,38008 Kč | 2 845,02 Kč |
| 500 | 10,90636 Kč | 5 453,18 Kč |
| 1 000 | 10,59874 Kč | 10 598,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,10516 Kč | 25 262,90 Kč |
| 5 000 | 9,85718 Kč | 49 285,90 Kč |
| 7 500 | 9,73299 Kč | 72 997,42 Kč |
| 12 500 | 9,59540 Kč | 119 942,50 Kč |
| 17 500 | 9,51499 Kč | 166 512,32 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

