Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324DR2G

DigiKey Part Number
LM324DR2GOSTR-ND - Tape & Reel (TR)
LM324DR2GOSCT-ND - Cut Tape (CT)
LM324DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
32 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
90 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (115)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4004-4ARZAnalog Devices Inc.236505-ADA4004-4ARZ-ND305,10000 KčSimilar
ADA4004-4ARZ-R7Analog Devices Inc.1 033ADA4004-4ARZ-R7CT-ND305,10000 KčSimilar
ADTL084ARZAnalog Devices Inc.229505-ADTL084ARZ-ND68,87000 KčSimilar
ADTL084ARZ-REELAnalog Devices Inc.4 975ADTL084ARZ-REELCT-ND68,87000 KčSimilar
ADTL084ARZ-REEL7Analog Devices Inc.1 490ADTL084ARZ-REEL7CT-ND68,87000 KčSimilar
In-Stock: 6 832
Factory Stock: 1 322 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,26300 Kč42,63 Kč
253,77960 Kč94,49 Kč
1003,24210 Kč324,21 Kč
2502,98844 Kč747,11 Kč
5002,83474 Kč1 417,37 Kč
1 0002,70853 Kč2 708,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,50027 Kč6 250,68 Kč
5 0002,42225 Kč12 111,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč