J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTL084ARZ-REEL7

DigiKey Part Number
ADTL084ARZ-REEL7TR-ND - Tape & Reel (TR)
ADTL084ARZ-REEL7CT-ND - Cut Tape (CT)
ADTL084ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTL084ARZ-REEL7
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADTL084ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.2mA (x4 Channels)
Mfr
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF347DTSTMicroelectronics11 701497-LF347DTCT-ND17,85000 KčSimilar
LM224DTSTMicroelectronics2 819497-2972-1-ND7,98000 KčSimilar
MC3303DTSTMicroelectronics4 786497-4050-1-ND30,24000 KčSimilar
MC3403DTSTMicroelectronics4 507497-1959-1-ND15,12000 KčSimilar
NCV33074DR2Gonsemi1 800488-NCV33074DR2GCT-ND20,79000 KčSimilar
In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1051,73900 Kč517,39 Kč
2547,42200 Kč1 185,55 Kč
10042,67630 Kč4 267,63 Kč
25040,41612 Kč10 104,03 Kč
50039,83740 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,93163 Kč37 931,63 Kč
2 00037,00845 Kč74 016,90 Kč
3 00036,54625 Kč109 638,75 Kč
5 00036,03412 Kč180 170,60 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč