
MC3403DT | |
|---|---|
DigiKey Part Number | 497-1959-2-ND - Tape & Reel (TR) 497-1959-1-ND - Cut Tape (CT) 497-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3403DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC3403DT Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 100 | 8,49370 Kč | 849,37 Kč |
| 250 | 7,91540 Kč | 1 978,85 Kč |
| 500 | 7,56600 Kč | 3 783,00 Kč |
| 1 000 | 7,27875 Kč | 7 278,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,97537 Kč | 17 438,42 Kč |
| 5 000 | 6,79248 Kč | 33 962,40 Kč |
| 7 500 | 6,70085 Kč | 50 256,38 Kč |
| 12 500 | 6,59942 Kč | 82 492,75 Kč |
| 17 500 | 6,54011 Kč | 114 451,93 Kč |
| 25 000 | 6,48307 Kč | 162 076,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











