3 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGA-3

DigiKey Part Number
283-4918-ND
Manufacturer
Manufacturer Product Number
BK/AGA-3
Description
FUSE GLASS 3A 250VAC 1AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Fuse Type
DC Cold Resistance
0.03 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
525,11000 Kč125,55 Kč
1023,19100 Kč231,91 Kč
5019,23720 Kč961,86 Kč
10017,74800 Kč1 774,80 Kč
30015,61520 Kč4 684,56 Kč
50014,70896 Kč7 354,48 Kč
1 00013,55753 Kč13 557,53 Kč
5 00011,19607 Kč55 980,35 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč