



110-87-304-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1001-ND |
Manufacturer | |
Manufacturer Product Number | 110-87-304-41-001101 |
Description | CONN IC DIP SOCKET 4POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
EDA/CAD Models | 110-87-304-41-001101 Models |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 4 (2 x 2) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 104 | 6,47721 Kč | 673,63 Kč |
| 520 | 5,78017 Kč | 3 005,69 Kč |
| 1 040 | 5,50405 Kč | 5 724,21 Kč |
| 5 096 | 4,91991 Kč | 25 071,86 Kč |
| 10 088 | 4,68850 Kč | 47 297,59 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











