6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-306-1-GT-HT

DigiKey Part Number
2057-ICM-306-1-GT-HT-ND
Manufacturer
Manufacturer Product Number
ICM-306-1-GT-HT
Description
MACHINE PIN SOCKET, IC, DIP, 6P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Adam Tech
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Material - Post
Beryllium Copper
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polyphenylene Sulfide (PPS)
Number of Positions or Pins (Grid)
6 (2 x 3)
Operating Temperature
-40°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.110" (2.78mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
4mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,82200 Kč118,22 Kč
2511,07840 Kč276,96 Kč
8010,20238 Kč816,19 Kč
1609,71419 Kč1 554,27 Kč
3209,24963 Kč2 959,88 Kč
5608,89154 Kč4 979,26 Kč
1 0408,51106 Kč8 851,50 Kč
2 5607,98687 Kč20 446,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč