
IL 710-3E | |
|---|---|
DigiKey Part Number | 390-IL710-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 710-3E |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 110Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 710-3E Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 100°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 72,59800 Kč | 725,98 Kč |
| 25 | 66,82920 Kč | 1 670,73 Kč |
| 100 | 60,48930 Kč | 6 048,93 Kč |
| 300 | 56,95220 Kč | 17 085,66 Kč |
| 500 | 55,64372 Kč | 27 821,86 Kč |
| 1 000 | 54,14380 Kč | 54 143,80 Kč |
| 2 500 | 52,56003 Kč | 131 400,07 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |












