



4816-3004-CP | |
|---|---|
DigiKey Part Number | 3M5475-ND |
Manufacturer | |
Manufacturer Product Number | 4816-3004-CP |
Description | CONN IC DIP SOCKET 16POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4816-3004-CP Models |
Category | Features Open Frame |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -25°C ~ 85°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 35.4µin (0.90µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 19,04920 Kč | 476,23 Kč |
| 50 | 18,14220 Kč | 907,11 Kč |
| 100 | 17,27300 Kč | 1 727,30 Kč |
| 250 | 16,19112 Kč | 4 047,78 Kč |
| 500 | 15,41758 Kč | 7 708,79 Kč |
| 1 000 | 14,68138 Kč | 14 681,38 Kč |
| 2 500 | 13,76226 Kč | 34 405,65 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |










