



Category | Features Open Frame |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -25°C ~ 85°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 35.4µin (0.90µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 28 | 15,43357 Kč | 432,14 Kč |
| 56 | 14,69482 Kč | 822,91 Kč |
| 112 | 13,99366 Kč | 1 567,29 Kč |
| 252 | 13,21373 Kč | 3 329,86 Kč |
| 504 | 12,58256 Kč | 6 341,61 Kč |
| 1 008 | 11,98178 Kč | 12 077,63 Kč |
| 2 520 | 11,23160 Kč | 28 303,63 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











