



4840-6004-CP | |
|---|---|
DigiKey Part Number | 3M5483-ND |
Manufacturer | |
Manufacturer Product Number | 4840-6004-CP |
Description | CONN IC DIP SOCKET 40POS TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4840-6004-CP Models |
Category | Features Open Frame |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -25°C ~ 85°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 35.4µin (0.90µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 30 | 20,41000 Kč | 612,30 Kč |
| 50 | 19,68360 Kč | 984,18 Kč |
| 100 | 18,74490 Kč | 1 874,49 Kč |
| 250 | 17,56944 Kč | 4 392,36 Kč |
| 500 | 16,73036 Kč | 8 365,18 Kč |
| 1 000 | 15,93139 Kč | 15 931,39 Kč |
| 2 500 | 14,93428 Kč | 37 335,70 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











