
77061103P | |
|---|---|
DigiKey Part Number | 770-61-R10KP-ND |
Manufacturer | |
Manufacturer Product Number | 77061103P |
Description | RES ARRAY 5 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 10k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 35,47000 Kč | 886,75 Kč |
| 50 | 32,01360 Kč | 1 600,68 Kč |
| 100 | 29,07590 Kč | 2 907,59 Kč |
| 250 | 25,86028 Kč | 6 465,07 Kč |
| 500 | 23,84742 Kč | 11 923,71 Kč |
| 1 000 | 22,13777 Kč | 22 137,77 Kč |
| 5 000 | 19,09621 Kč | 95 481,05 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |










