



60R040XPR | |
|---|---|
DigiKey Part Number | F5560CT-ND - Cut Tape (CT) F5560TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R040XPR |
Description | PTC RESET FUSE 60V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 550 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.29 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.299" Dia x 0.122" T (7.60mm x 3.10mm) |
Current - Hold (Ih) (Max) 400 mA | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 800 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0040-TR | Eaton - Electronics Division | 2 967 | 283-PTR060V0040-TRCT-ND | 14,07000 Kč | Direct |
| MF-R040 | Bourns Inc. | 9 674 | MF-R040-ND | 9,87000 Kč | Similar |
| PFRA.010 | SCHURTER Inc. | 2 098 | 486-3507-ND | 22,47000 Kč | Similar |
| PFRA.017 | SCHURTER Inc. | 1 339 | 486-2294-ND | 22,47000 Kč | Similar |
| PFRA.020 | SCHURTER Inc. | 1 210 | 486-3508-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,98400 Kč | 69,92 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 50 | 10,69640 Kč | 534,82 Kč |
| 100 | 9,87120 Kč | 987,12 Kč |
| 250 | 8,87376 Kč | 2 218,44 Kč |
| 500 | 8,18460 Kč | 4 092,30 Kč |
| 1 000 | 7,54605 Kč | 7 546,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,96091 Kč | 11 921,82 Kč |
| 4 000 | 5,49077 Kč | 21 963,08 Kč |
| 6 000 | 5,39911 Kč | 32 394,66 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










