Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0040-TR

DigiKey Part Number
283-PTR060V0040-TR-ND - Tape & Reel (TR)
283-PTR060V0040-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTR060V0040-TR
Description
PTC RESET FUSE 60V 400MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3.8 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
550 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.299" Dia x 0.118" T (7.60mm x 3.00mm)
Current - Hold (Ih) (Max)
400 mA
Height - Seated (Max)
0.532" (13.50mm)
Current - Trip (It)
800 mA
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R040XPRLittelfuse Inc.597F5560CT-ND7,48000 KčDirect
MF-R040Bourns Inc.9 674MF-R040-ND4,40000 KčDirect
RXEF040-2Littelfuse Inc.24 931RXEF040-2HFCT-ND6,17000 KčDirect
RXEF040S-2Littelfuse Inc.8 204RXEF040S-2CT-ND6,17000 KčDirect
In-Stock: 2 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
511,67400 Kč58,37 Kč
1010,79300 Kč107,93 Kč
508,94520 Kč447,26 Kč
1008,25640 Kč825,64 Kč
2507,42152 Kč1 855,38 Kč
5006,84534 Kč3 422,67 Kč
1 0006,31200 Kč6 312,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,52023 Kč19 560,69 Kč
6 0006,00385 Kč36 023,10 Kč
9 0005,71920 Kč51 472,80 Kč
15 0005,37767 Kč80 665,05 Kč
21 0005,30200 Kč111 342,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč