
BD239C | |
|---|---|
DigiKey Part Number | 497-12138-ND |
Manufacturer | |
Manufacturer Product Number | BD239C |
Description | TRANS NPN 100V 2A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD239C Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 50 | 7,79860 Kč | 389,93 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,24194 Kč | 2 620,97 Kč |
| 1 000 | 4,71594 Kč | 4 715,94 Kč |
| 2 000 | 4,27289 Kč | 8 545,78 Kč |
| 5 000 | 3,79308 Kč | 18 965,40 Kč |
| 10 000 | 3,49650 Kč | 34 965,00 Kč |
| 50 000 | 2,97747 Kč | 148 873,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










