



60R017XPR | |
|---|---|
DigiKey Part Number | F5558CT-ND - Cut Tape (CT) F5558TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R017XPR |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 170 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 3.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,71600 Kč | 58,58 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,95780 Kč | 447,89 Kč |
| 100 | 8,26480 Kč | 826,48 Kč |
| 250 | 7,42992 Kč | 1 857,48 Kč |
| 500 | 6,85290 Kč | 3 426,45 Kč |
| 1 000 | 6,31872 Kč | 6 318,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,99196 Kč | 9 983,92 Kč |
| 4 000 | 4,59877 Kč | 18 395,08 Kč |
| 6 000 | 4,44108 Kč | 26 646,48 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










